837-046-555-212

Heilind Number:EDA837-046-555-212
Manufacturer:EDAC
Manufacturer Number:837-046-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-555-212

Detailed Description

Discover the high-performance reliability of our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal functionality, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a robust copper alloy contact material and a pitch of .156 inches, it ensures secure and efficient data transmission. Boasting two rows and 46 positions, it offers ample connectivity options for your electronic devices. Perfect for straight mount orientation, it guarantees easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.