837-046-555-802

Heilind Number:EDA837-046-555-802
Manufacturer:EDAC
Manufacturer Number:837-046-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures reliable performance under extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 46 positions, with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options for your PCB. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in various industries. Trust in its robust construction and high-quality components for dependable connectivity solutions.