837-046-555-804

Heilind Number:EDA837-046-555-804
Manufacturer:EDAC
Manufacturer Number:837-046-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-555-804

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contact material. With two rows and 46 positions, it offers ample connectivity for your PCB boards. The .156 inch pitch and .2 inch row spacing ensure precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs.