837-046-555-808

Heilind Number:EDA837-046-555-808
Manufacturer:EDAC
Manufacturer Number:837-046-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-555-808

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in challenging environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. With a current rating of 3 A, it offers efficient power delivery for your applications. The two-row design with 46 positions allows for versatile connectivity options, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation makes installation easy, and it operates smoothly in a wide temperature range from -40 to 105 °C. Ideal for board-to-board PCB connections, this connector is a dependable choice for your electronic projects.