837-046-556-202

Heilind Number:EDA837-046-556-202
Manufacturer:EDAC
Manufacturer Number:837-046-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in high temperature conditions, ranging from -40 to 105 °C. Featuring two rows of 46 positions each, this connector offers ample connectivity for your circuitry. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a 3A amperage rating, it's suitable for various power requirements. Whether for industrial or commercial applications, this green connector, with a straight mount orientation, is a perfect choice for seamless board-to-board connectivity. Upgrade your setup with this essential component for optimal performance.