837-046-556-212

Heilind Number:EDA837-046-556-212
Manufacturer:EDAC
Manufacturer Number:837-046-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-556-212

Detailed Description

For high-temperature applications, this Card Edge Connector offers reliable performance and durability. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures safety and compliance with industry standards. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector, with two rows and 46 positions, facilitates secure connectivity on PCBs. Its .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mounting orientation, it is ideal for board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for seamless and high-performance connections in your electronic devices.