837-046-556-804

Heilind Number:EDA837-046-556-804
Manufacturer:EDAC
Manufacturer Number:837-046-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-556-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability in demanding environments, this connector features a vibrant Green color and a sleek Straight mount orientation. With a robust housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures reliable performance even in high-temperature applications, with an operating range of -40 to 105 °C. Its dual-row construction offers 46 positions for seamless board-to-board connections, with a pitch of .156 in and row spacing of .2 in. Trust in its 3A amperage rating for efficient power transmission. Elevate your electronic designs with this essential component.