837-046-556-808

Heilind Number:EDA837-046-556-808
Manufacturer:EDAC
Manufacturer Number:837-046-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-556-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and 46 positions, it offers ample connectivity options while maintaining a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.