837-046-558-201

Heilind Number:EDA837-046-558-201
Manufacturer:EDAC
Manufacturer Number:837-046-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a compact design and right-angle mount orientation, it's perfect for space-constrained applications. The copper alloy contact material and 46 positions guarantee secure and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial uses. Trust in its quality and performance for seamless board-to-board PCB connections.