837-046-558-207

Heilind Number:EDA837-046-558-207
Manufacturer:EDAC
Manufacturer Number:837-046-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-558-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With two rows of copper alloy contacts, it offers reliable connectivity for up to 46 positions, perfect for high-density applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in its 3A amperage rating and robust construction for seamless board-to-board connections in your electronic projects.