837-046-558-802

Heilind Number:EDA837-046-558-802
Manufacturer:EDAC
Manufacturer Number:837-046-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-558-802

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for high-performance applications, it boasts a 3A amperage capacity and durable housing material, meeting UL 94V-0 standards for safety. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable data transmission in a compact form. The right-angle mount orientation and 46 positions make it ideal for board-to-board connections, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your setup with this essential component for seamless data transfer in any project.