837-046-558-808

Heilind Number:EDA837-046-558-808
Manufacturer:EDAC
Manufacturer Number:837-046-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-558-808

Detailed Description

Enhance your high-temperature PCB connections with our dual-row Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. The right-angle mount orientation and 46 positions offer versatility in installation, while the wide operating temperature range of -40 to 105°C further enhances its suitability for various applications. Trust in this green-colored connector for seamless board-to-board connections in your projects.