837-046-558-812

Heilind Number:EDA837-046-558-812
Manufacturer:EDAC
Manufacturer Number:837-046-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-558-812

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for exceptional performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding environments. With a double-row configuration boasting 46 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient power transfer, while its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a top choice for industrial and commercial projects requiring superior durability and performance. Elevate your connectivity solutions with this high-quality, green-colored connector.