837-046-559-802

Heilind Number:EDA837-046-559-802
Manufacturer:EDAC
Manufacturer Number:837-046-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-559-802

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB. With 46 positions available, this connector offers ample room for multiple connections. Its right-angle mount orientation allows for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance in various conditions. Trust in this connector for seamless board-to-board connectivity in your electronic designs.