837-046-560-808

Heilind Number:EDA837-046-560-808
Manufacturer:EDAC
Manufacturer Number:837-046-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-560-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a sturdy UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts spaced at a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient board-to-board connections. Its 46 positions ensure ample room for your components, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Elevate your electronic assemblies with this essential connector.