837-048-520-201

Heilind Number:EDA837-048-520-201
Manufacturer:EDAC
Manufacturer Number:837-048-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-520-201

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a current rating of 3A, it ensures reliable power transmission. Its Copper Alloy contacts guarantee secure and efficient connectivity, while the two rows of 48 positions offer ample room for multiple connections. The .156" pitch and .2" row spacing provide precise alignment on your PCB. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector excels in maintaining signal integrity. Upgrade your board-to-board connections with this essential component.