837-048-520-212

Heilind Number:EDA837-048-520-212
Manufacturer:EDAC
Manufacturer Number:837-048-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme environments. With two rows and 48 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications.Upgrade your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Crafted for high performance, this 48-position connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme environments. With two rows and a .156-inch pitch, it offers precise alignment on your PCB, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your electronic designs with this essential component.