837-048-520-812

Heilind Number:EDA837-048-520-812
Manufacturer:EDAC
Manufacturer Number:837-048-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-520-812

Detailed Description

Upgrade your high-temperature printed circuit board connections with our robust Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures superior performance even in extreme operating conditions, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Its dual-row design with 48 positions, spaced at a pitch of .156 inches and a row spacing of .2 inches, offers efficient connectivity for your PCB assemblies. The connectors are meticulously engineered with copper alloy contacts for reliable signal transmission. Whether you require straight or right-angle mounting orientation, this connector seamlessly integrates into your design, meeting the highest standards for durability and functionality in a variety of applications.