837-048-521-201

Heilind Number:EDA837-048-521-201
Manufacturer:EDAC
Manufacturer Number:837-048-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-521-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features two rows of 48 positions each, ensuring seamless integration on your circuit board. Crafted with precision, it offers a pitch of .156 inches and row spacing of .2 inches, guaranteeing secure and efficient connections. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, durability and reliability are paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial or high-temperature applications. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating. Elevate your PCB assembly with this essential component.