837-048-521-203

Heilind Number:EDA837-048-521-203
Manufacturer:EDAC
Manufacturer Number:837-048-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-521-203

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with durability in mind, this connector features a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring efficient performance in demanding environments. With a pitch of .156 inches and two rows of 48 positions, it offers ample connectivity options for your application. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial settings. Trust in its quality and performance for seamless board-to-board connections.