837-048-521-204

Heilind Number:EDA837-048-521-204
Manufacturer:EDAC
Manufacturer Number:837-048-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-521-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed to withstand extreme temperatures, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 48 copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment for seamless integration. Its straight mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures performance in varied environments. Ideal for demanding applications, this connector excels in both functionality and durability. Upgrade your connectivity solutions with this essential component.