837-048-521-207

Heilind Number:EDA837-048-521-207
Manufacturer:EDAC
Manufacturer Number:837-048-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-521-207

Detailed Description

Ensure seamless connectivity in high-temperature environments with this Green High-Temperature Card Edge Connector. Designed for reliable performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for optimal conductivity. With two rows and 48 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications.