837-048-521-212

Heilind Number:EDA837-048-521-212
Manufacturer:EDAC
Manufacturer Number:837-048-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-521-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 48 positions offer ample connectivity, while a pitch of .156 inches and row spacing of .2 inches enable precise placement on your PCB. Suitable for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs. Upgrade your connectivity with this essential product.