837-048-521-803

Heilind Number:EDA837-048-521-803
Manufacturer:EDAC
Manufacturer Number:837-048-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-521-803

Detailed Description

Enhance your circuit board connections with our high temperature card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 rated Diallyl Phthalate, ensuring safety and reliability in any environment. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can seamlessly integrate up to 48 positions with a robust 3A amperage. Whether you require straight or right angle mounting, our connector offers versatility and precision, meeting your specific application needs. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfectly suited for a variety of PCB applications.