837-048-521-804

Heilind Number:EDA837-048-521-804
Manufacturer:EDAC
Manufacturer Number:837-048-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-521-804

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a double-row configuration and 48 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees high conductivity and durability. Perfect for board-to-board connections, it has a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it versatile for various applications. Upgrade your PCB setup with this high-quality connector for efficient and secure data transmission.