837-048-521-807

Heilind Number:EDA837-048-521-807
Manufacturer:EDAC
Manufacturer Number:837-048-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-521-807

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability while facilitating secure connections. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 48 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, it's a dependable solution for industrial and commercial projects. Upgrade your connectivity with this essential component.