837-048-523-201

Heilind Number:EDA837-048-523-201
Manufacturer:EDAC
Manufacturer Number:837-048-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component designed for optimal performance in demanding environments. Crafted with precision, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row design and a total of 48 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient, space-saving connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature tolerance. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.