837-048-523-802

Heilind Number:EDA837-048-523-802
Manufacturer:EDAC
Manufacturer Number:837-048-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-523-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With two rows and forty-eight positions, it offers ample connectivity options for your applications. The green color coding and straight mount orientation make for easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and high-temperature settings. Trust in its 3A amperage rating and .156-inch pitch for efficient power delivery. Step up your PCB connectivity game with this essential component.