837-048-523-808

Heilind Number:EDA837-048-523-808
Manufacturer:EDAC
Manufacturer Number:837-048-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-523-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows and 48 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .156" pitch guarantee secure and efficient connections, while the straight mount orientation facilitates easy installation. Elevate your board-to-board PCB connections with this essential component.