837-048-523-812

Heilind Number:EDA837-048-523-812
Manufacturer:EDAC
Manufacturer Number:837-048-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-523-812

Detailed Description

Enhance high-temperature connectivity with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contacts provide efficient power transmission. With two rows and 48 positions, it offers ample connectivity options, perfect for complex PCB setups. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Upgrade your connectivity solutions with this high-performance component.