837-048-524-212

Heilind Number:EDA837-048-524-212
Manufacturer:EDAC
Manufacturer Number:837-048-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-524-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for impeccable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With an amperage rating of 3A, it ensures reliable power transmission. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on your board. Crafted from high-quality copper alloy, the 48 contact positions guarantee efficient signal transfer. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your PCB assembly with this essential component.