837-048-524-802

Heilind Number:EDA837-048-524-802
Manufacturer:EDAC
Manufacturer Number:837-048-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-524-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in striking green. Engineered for exceptional performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material. With two rows of contacts made from Copper Alloy, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate seamless board-to-board connections, with 48 positions available for versatile integration. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for demanding applications, this connector delivers exceptional quality and performance. Explore our full range of PCB connectors for all your connectivity needs.