837-048-540-212

Heilind Number:EDA837-048-540-212
Manufacturer:EDAC
Manufacturer Number:837-048-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-540-212

Detailed Description

Efficiently bridge the connection between your high-temperature devices with our Green High Temp Card Edge Connector. Engineered for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows and 48 positions, it offers ample connectivity for your circuitry needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connection requirements. Its straight mount orientation and 3A amperage make it suitable for a wide range of applications. Trust in this essential component to keep your systems running smoothly.