837-048-540-802

Heilind Number:EDA837-048-540-802
Manufacturer:EDAC
Manufacturer Number:837-048-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-540-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme environments. With two rows of precisely engineered copper alloy contacts, it can handle currents up to 3 A with ease. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission across its 48 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability. Ideal for demanding applications, this connector is a must-have for your PCB assembly needs. Elevate your connectivity with this essential component.