837-048-540-803

Heilind Number:EDA837-048-540-803
Manufacturer:EDAC
Manufacturer Number:837-048-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-540-803

Detailed Description

Discover the essential High Temp Card Edge Connector for your electronic projects, featuring a vibrant green design that stands out. With a robust amperage rating of 3A, this connector ensures reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability. It boasts two rows of contacts made from high-quality Copper Alloy, offering seamless connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 48 positions available for versatile use. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of PCB connectors for more essential components.