837-048-540-808

Heilind Number:EDA837-048-540-808
Manufacturer:EDAC
Manufacturer Number:837-048-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-540-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed with durability in mind, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. With two rows of 48 copper alloy contacts, it provides a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector's quality construction for seamless board-to-board connections in your projects.