837-048-541-207

Heilind Number:EDA837-048-541-207
Manufacturer:EDAC
Manufacturer Number:837-048-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Built for durability, it features a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance in high-temperature environments. With two rows and 48 positions, this connector offers seamless integration for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, it is ideal for board-to-board connections. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it guarantees optimal functionality even in challenging conditions. Upgrade your PCB assembly with this essential component.