837-048-541-212

Heilind Number:EDA837-048-541-212
Manufacturer:EDAC
Manufacturer Number:837-048-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-541-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for durability and efficiency, this connector features a double-row layout with 48 positions, ideal for secure board-to-board connections. Crafted with a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in high-temperature environments, with an operating range from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for seamless connectivity in your PCB projects.