837-048-541-802

Heilind Number:EDA837-048-541-802
Manufacturer:EDAC
Manufacturer Number:837-048-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-541-802

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in vibrant green, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of 48 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees durability in diverse applications. Elevate your connectivity with this essential component in your electronics assembly.