837-048-541-804

Heilind Number:EDA837-048-541-804
Manufacturer:EDAC
Manufacturer Number:837-048-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-541-804

Detailed Description

Upgrade your electronics with our high temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 48 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connection. Suitable for a wide range of applications, this connector is engineered to withstand extreme temperatures from -40 to 105°C, making it a dependable choice for your electronic assemblies. Elevate your connectivity game with this essential component.