837-048-541-808

Heilind Number:EDA837-048-541-808
Manufacturer:EDAC
Manufacturer Number:837-048-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-541-808

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector in vibrant green. Designed for durability and performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for added safety. With two rows and 48 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore the possibilities with this essential component from our range of board-to-board PCB connectors.