837-048-541-812

Heilind Number:EDA837-048-541-812
Manufacturer:EDAC
Manufacturer Number:837-048-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-541-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for durability and performance, this green connector features two rows of 48 positions, allowing seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing withstands high temperatures, making it ideal for demanding environments. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation and maintenance, and experience seamless connectivity like never before.