837-048-542-207

Heilind Number:EDA837-048-542-207
Manufacturer:EDAC
Manufacturer Number:837-048-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-542-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. This green-colored connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 48 positions available for versatile use. Designed for straight mounting orientation, it guarantees seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors and elevate your electronic assembly projects with ease.