837-048-542-212

Heilind Number:EDA837-048-542-212
Manufacturer:EDAC
Manufacturer Number:837-048-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-542-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional durability and heat resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 48 positions, it ensures reliable connectivity for your PCB applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its quality and performance for your board-to-board PCB connections.