837-048-542-802

Heilind Number:EDA837-048-542-802
Manufacturer:EDAC
Manufacturer Number:837-048-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-542-802

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green shade. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 48 positions, it offers ample space for seamless board-to-board connections, all while maintaining a pitch of .156 inches and row spacing of .2 inches. Ideal for straight mounting orientation, it guarantees easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic assembly project. Elevate your connectivity game with this essential component.