837-048-542-808

Heilind Number:EDA837-048-542-808
Manufacturer:EDAC
Manufacturer Number:837-048-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-542-808

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this essential green connector ensures seamless power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contact material, it guarantees durable performance. With 48 positions spread across 2 rows and a pitch of .156 inches, it offers efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential component.