837-048-542-812

Heilind Number:EDA837-048-542-812
Manufacturer:EDAC
Manufacturer Number:837-048-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-542-812

Detailed Description

Upgrade your high-temperature connectivity with our robust Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a 2-row configuration and 48 positions, it offers ample space for secure connections. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.