837-048-544-802

Heilind Number:EDA837-048-544-802
Manufacturer:EDAC
Manufacturer Number:837-048-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-544-802

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in high-temperature conditions. With two rows and 48 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality construction and straight mount orientation for secure and efficient PCB connections.