837-048-544-812

Heilind Number:EDA837-048-544-812
Manufacturer:EDAC
Manufacturer Number:837-048-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-544-812

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with this Green Card Edge Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in challenging environments. With a dual-row design and 48 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating ensures stable power delivery. Upgrade your connectivity solutions with this essential component.