837-048-555-212

Heilind Number:EDA837-048-555-212
Manufacturer:EDAC
Manufacturer Number:837-048-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-555-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row configuration and a generous 48 positions, it offers ample connectivity for your projects. The copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where performance is key. Trust in its straight mount orientation for easy installation on your boards, guaranteeing a secure and stable connection every time. Upgrade your setup with this essential component for optimal functionality and peace of mind.